+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RT-187-102-170

Ferrite: toroidal; L: 17.02mm; Øint: 10.16mm; Øout: 18.67mm; 75Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-187-102-170
TME Symbol:
RT-187-102-170

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
17.02mm
Internal diameter
10.16mm
Outside diameter
18.67mm
Core material
K5B
Impedance at 25MHz
75Ω
Ferrite features
rounded edges
Impedance at 100MHz
125Ω
Gross weight16.443 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-187-102-170
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs