+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-220-135-64

Ferrite: toroidal; L: 6.35mm; Øint: 13.5mm; Øout: 22mm; Core mat: K5B


Manufacturer: RICHCO

Manufacturer part number:
RT-220-135-64
TME Symbol:
RT-220-135-64

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
13.5mm
Outside diameter
22mm
Core material
K5B
Impedance at 25MHz
28Ω
Ferrite features
rounded edges
Impedance at 100MHz
53Ω
Gross weight7.06 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-220-135-64
376 in TME stock
Net price for quantities from 5 pcs - 0.63 EURGross price for quantities from 5 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.49 EURGross price for quantities from 25 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 200 pcs - 0.40 EURGross price for quantities from 200 pcs - 0.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 400 pcs