+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-254-127-64

Ferrite: toroidal; L: 6.35mm; Øint: 12.7mm; Øout: 25.4mm; 39Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-254-127-64
TME Symbol:
RT-254-127-64

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
12.7mm
Outside diameter
25.4mm
Core material
K5B
Impedance at 25MHz
39Ω
Ferrite features
rounded edges
Impedance at 100MHz
80Ω
Gross weight11.133 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-254-127-64
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD