+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-280-160-170

Ferrite: toroidal; L: 17mm; Øint: 16mm; Øout: 28mm; Core mat: K5B; 71Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-280-160-170
TME Symbol:
RT-280-160-170

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
17mm
Internal diameter
16mm
Outside diameter
28mm
Core material
K5B
Impedance at 25MHz
71Ω
Ferrite features
rounded edges
Impedance at 100MHz
120Ω
Gross weight50 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-280-160-170
0 in TME stock
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.