+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-35-15-30

Ferrite: toroidal; L: 3mm; Øint: 1.5mm; Øout: 3.5mm; Core mat: K5B

Manufacturer: RICHCO

Manufacturer part number:
RT-35-15-30
TME Symbol:
RT-35-15-30

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
3mm
Internal diameter
1.5mm
Outside diameter
3.5mm
Core material
K5B
Impedance at 25MHz
21Ω
Ferrite features
rounded edges
Impedance at 100MHz
42Ω
Gross weight0.112 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-35-15-30
0 in TME stock
Net price for quantities from 4000 pcs - 0.03 EURGross price for quantities from 4000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.