+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-406-274-150

Ferrite: toroidal; L: 15mm; Øint: 27.4mm; Øout: 40.6mm; Core mat: K5B


Manufacturer: RICHCO

Manufacturer part number:
RT-406-274-150
TME Symbol:
RT-406-274-150

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
15mm
Internal diameter
27.4mm
Outside diameter
40.6mm
Core material
K5B
Impedance at 25MHz
55Ω
Ferrite features
rounded edges
Impedance at 100MHz
106Ω
Gross weight57.41 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-406-274-150
20 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 18 pcs - 2.95 USDGross price for quantities from 18 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 18 pcs