+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-50-15-40

Ferrite: toroidal; L: 4mm; Øint: 1.5mm; Øout: 5mm; Core mat: K5B; 30Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-50-15-40
TME Symbol:
RT-50-15-40

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
4mm
Internal diameter
1.5mm
Outside diameter
5mm
Core material
K5B
Impedance at 25MHz
30Ω
Ferrite features
rounded edges
Impedance at 100MHz
51Ω
Gross weight0.378 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-50-15-40
877 in TME stock
Net price for quantities from 5 pcs - 0.11 EURGross price for quantities from 5 pcs - 0.11 EUR
Net price for quantities from 25 pcs - 0.06 EURGross price for quantities from 25 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 2 000 pcs