+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-594-348-128

Ferrite: toroidal; L: 12.8mm; Øint: 34.8mm; Øout: 59.4mm; 58Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-594-348-128
TME Symbol:
RT-594-348-128

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
12.8mm
Internal diameter
34.8mm
Outside diameter
59.4mm
Core material
K5B
Impedance at 25MHz
58Ω
Ferrite features
rounded edges
Impedance at 100MHz
118Ω
Gross weight107.1 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-594-348-128
18 in TME stock
Net price for quantities from 1 pcs - 11.46 USDGross price for quantities from 1 pcs - 11.46 USD
Net price for quantities from 5 pcs - 9.66 USDGross price for quantities from 5 pcs - 9.66 USD
Net price for quantities from 10 pcs - 8.75 USDGross price for quantities from 10 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs