+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-820

Automation module: regulator; temperature; 4÷30°C; NO / NC; RT


Manufacturer: F&F

Manufacturer part number:
RT-820
TME Symbol:
RT-820

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
4...30°C
Kind of output 1
NO / NC
Mounting
for DIN rail mounting
Manufacturer series
RT
Output 1 electrical parameters
250V AC / 16A
Additional functions
LED status indicator
Related items
SONDA-RT2, SONDA-RT
Operating temperature
-25...50°C
Supply voltage
  • 230V AC
Gross weight171.4 g
Certificates
EAN code5908312595700
See other products in this category: Temperature Regulators F&F,
See other products from this series.:
*
RT-820
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.88 EURGross price for quantities from 1 pcs - 33.88 EUR
Net price for quantities from 5 pcs - 31.55 EURGross price for quantities from 5 pcs - 31.55 EUR
Net price for quantities from 10 pcs - 29.65 EURGross price for quantities from 10 pcs - 29.65 EUR