+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-825

Automation module: regulator; temperature; 5÷60°C; NO; RT


Manufacturer: F&F

Manufacturer part number:
RT-825
TME Symbol:
RT-825

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
5...60°C
Kind of output 1
NO
Mounting
plaster embedded
Manufacturer series
RT
Output 1 electrical parameters
250V AC / 16A
Additional functions
LED status indicator
Sensors features
internal sensor
Operating temperature
-10...50°C
Supply voltage
  • 230V AC
Gross weight95 g
Certificates
EAN code5908312592624
See other products in this category: Temperature Regulators F&F,
See other products from this series.:
*
RT-825
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.28 USDGross price for quantities from 1 pcs - 58.28 USD
Net price for quantities from 5 pcs - 54.64 USDGross price for quantities from 5 pcs - 54.64 USD
Net price for quantities from 10 pcs - 51.00 USDGross price for quantities from 10 pcs - 51.00 USD