+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-826

Automation module: regulator; temperature; -25÷130°C; SPST-NO


Manufacturer: F&F

Manufacturer part number:
RT-826
TME Symbol:
RT-826

Specification

Manufacturer
F&F
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-25...130°C
Kind of output 1
SPST-NO
Kind of output 2
OC
Mounting
for DIN rail mounting
Manufacturer series
RT
Output 1 electrical parameters
250V AC / 16A
Output 2 electrical parameters
24V DC / 30mA
Kind of display used
LED
Display parameters
3 digit
Additional functions
LED status indicator
Related items
SONDA-RT2, SONDA-RT
Operating temperature
-25...50°C
Supply voltage
  • 230V AC
Gross weight144.64 g
Certificates
EAN code5908312594512
See other products in this category: Temperature Regulators F&F,
See other products from this series.:
*
RT-826
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.25 EURGross price for quantities from 1 pcs - 56.25 EUR
Net price for quantities from 5 pcs - 52.73 EURGross price for quantities from 5 pcs - 52.73 EUR
Net price for quantities from 10 pcs - 49.22 EURGross price for quantities from 10 pcs - 49.22 EUR