+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-HS-SET1E

Hole saw set; Ø: 20mm,25mm,32mm,40mm,51mm,65mm; bimetal; 9pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-HS-SET1E
TME Symbol:
RT-HS-SET1E

Specification

Manufacturer
RAWLPLUG
Type of power tool accessories
hole saw set
Diameter
20mm, 25mm, 32mm, 40mm, 51mm, 65mm
Material
bimetal
Quantity in set/package
9pcs.
Kit contents
adapter x2
Kind of package
case
Tools application
  • gypsum
  • tinware
  • wood
Gross weight3.486 kg
EAN code5906675076478
See other products in this category: Hole Saws RAWLPLUG,
*
RT-HS-SET1E
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 55.83 EURGross price for quantities from 1 set - 55.83 EUR
Net price for quantities from 3 set - 52.10 EURGross price for quantities from 3 set - 52.10 EUR
Net price for quantities from 5 set - 50.24 EURGross price for quantities from 5 set - 50.24 EUR