+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-SDSA-SET2

Drill bit-kit; for concrete; plastic cassette; Aggressor; 5pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSA-SET2
TME Symbol:
RT-SDSA-SET2

Specification

Manufacturer
RAWLPLUG
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Kind of package
plastic cassette
Manufacturer series
Aggressor
Tools application
concrete
Kind of holder
SDS-Plus®
Tip material
cemented carbide
Drill diameter
5mm/6mm/8mm/10mm/12mm
Quantity in set/package
5pcs.
Gross weight335 g
EAN code5906675344898
See other products in this category: Drill Sets RAWLPLUG,
See other products from this series.:
*
RT-SDSA-SET2
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 24.22 USDGross price for quantities from 1 set - 24.22 USD
Net price for quantities from 3 set - 22.61 USDGross price for quantities from 3 set - 22.61 USD
Net price for quantities from 5 set - 21.80 USDGross price for quantities from 5 set - 21.80 USD