+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-SDSR-10/310

Drill: for concrete; Ø: 10mm; L: 310mm; cemented carbide; SDS-Plus®


Manufacturer: RAWLPLUG

Manufacturer part number:
RT-SDSR-10/310
TME Symbol:
RT-SDSR-10/310

Specification

Manufacturer
RAWLPLUG
Type of drill
for concrete
Tools application
reinforced concrete
Drill diameter
10mm
Length
310mm
Material
chromium-nickel-molybdenum steel
Tip material
cemented carbide
Kind of holder
SDS-Plus®
Working part length
250mm
Manufacturer series
Rebardrill
Gross weight124 g
EAN code5906675046136
See other products in this category: Drills for Concrete RAWLPLUG,
See other products from this series.:
*
RT-SDSR-10/310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.21 EURGross price for quantities from 1 pcs - 14.21 EUR
Net price for quantities from 3 pcs - 13.27 EURGross price for quantities from 3 pcs - 13.27 EUR
Net price for quantities from 5 pcs - 12.79 EURGross price for quantities from 5 pcs - 12.79 EUR