+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT050-2022

Transformer: toroidal; 50VA; 230VAC; 22V; 22V; 1.14A; 1.14A; Ø: 72mm

Manufacturer: NORATEL

Manufacturer part number:
RT050-2022
TME Symbol:
RT050-2022

Specification

Manufacturer
NORATEL
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
22V
Secondary voltage 2
22V
Secondary winding current 1
1.14A
Secondary winding current 2
1.14A
Leads
cables
Diameter
72mm
Height
40mm
IP rating
IP00
Insulation class
B
Thermal class
Ta130B
Conform to the norm
PN EN 61558
Gross weight697.3 g
Certificates
See other products in this category: Toroidal Transformers NORATEL
*
RT050-2022
Product withdrawn from the offer
Use the specification table below to search for similar products