+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT3MPR

Connector: XLR mini; socket; male; 5A; 500V; PIN: 3; soldering; 24AWG


Manufacturer: REAN

Manufacturer part number:
RT3MPR
TME Symbol:
RT3MPR

Specification

Manufacturer
REAN
Type of connector
XLR mini
Connector
socket
Kind of connector
male
Current rating
5A
Rated voltage
0.5kV
Number of pins
3
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
soldering
Contact material
bronze
Contact plating
gold-plated
Enclosure material
zinc alloy
Wire size
24AWG
Wire cross-section
0.22mm2
Plating material
nickel
Gross weight2 g
Certificates
See other products in this category: XLR connectors REAN,
*
RT3MPR
0 in TME stock
Net price for quantities from 1 pcs - 3.28 EURGross price for quantities from 1 pcs - 3.28 EUR
Net price for quantities from 20 pcs - 3.00 EURGross price for quantities from 20 pcs - 3.00 EUR
Net price for quantities from 50 pcs - 2.77 EURGross price for quantities from 50 pcs - 2.77 EUR
Net price for quantities from 100 pcs - 2.56 EURGross price for quantities from 100 pcs - 2.56 EUR
Net price for quantities from 200 pcs - 2.35 EURGross price for quantities from 200 pcs - 2.35 EUR
Net price for quantities from 250 pcs - 2.28 EURGross price for quantities from 250 pcs - 2.28 EUR
Net price for quantities from 500 pcs - 2.06 EURGross price for quantities from 500 pcs - 2.06 EUR
Net price for quantities from 1000 pcs - 1.87 EURGross price for quantities from 1000 pcs - 1.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.