+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-07110

Cable tie; L: 190mm; W: 4.6mm; black; polyamide; UL94V-2; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-07110
TME Symbol:
RT50RS5-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
190mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.08 g
Certificates
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-07110
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.39 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
Packaging method by the manufacturer:Bag = 100 pcs