+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | C&K | |
Type of switch | encoding switch | |
Stable positions number | 10 | |
Number of positions | 10 | |
Operating temperature | -25...85°C | |
Mounting | THT | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.1A / 30V DC | |
Min. insulation resistance | 10GΩ | |
Terminal pitch | 2.54mm | |
Manufacturer series | RTE | |
Mechanical durability | 20000 cycles | |
Contact plating | gold-plated | |
Illumination | none | |
Kind of package | bag | |
Contact material | bronze | |
Quantity in set/package | 150pcs. | |
Number of terminals | 5 | |
Indexed positions | 36° |