+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RTF-5010

LED holder; 5mm; plastic; convex; LEDs


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
RTF-5010
TME Symbol:
RTF-5010

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Material
plastic
Kind of LED holder
convex
Panel cutout diameter
8mm
Application
LEDs
Dimensions
Gross weight0.31 g
Certificates
See other products in this category: Holders KINGBRIGHT ELECTRONIC,
*
RTF-5010
187620 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 5 000 pcs