+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RTF-8080

LED holder; 8mm; plastic; convex; LEDs


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
RTF-8080
TME Symbol:
RTF-8080

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of optoelectronics accessories
LED holder
LED diameter
8mm
Material
plastic
Kind of LED holder
convex
Panel cutout diameter
12mm
Application
LEDs
Dimensions
Gross weight0.84 g
See other products in this category: Holders KINGBRIGHT ELECTRONIC,
*
RTF-8080
22290 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 50 pcs - 0.20 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs