+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTF-DATA-SAW

Module: RF; AM transceiver; AM,ASK; 433.92MHz; -90dBm; 5VDC; 10mW

Manufacturer: AUREL

Manufacturer part number:
RTF-DATA-SAW
TME Symbol:
RTF-DATA-SAW

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transceiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-90dBm
Communications modules features
SAW filter
TX/RX supply current
4.5/2.5mA
Transmitter power
10mW
Number of channels
1
Supply voltage
  • 5V DC
Gross weight5.675 g
Certificates
See other products in this category: RF modules AUREL
*
RTF-DATA-SAW
Product withdrawn from the offer
Use the specification table below to search for similar products