+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RTL8019AS-LF

IC: Ethernet controller; QFP100; 0÷7VDC


Manufacturer: REALTEK SEMICONDUCTOR

Manufacturer part number:
RTL8019AS-LF
TME Symbol:
RTL8019AS

Specification

Manufacturer
REALTEK SEMICONDUCTOR
Type of integrated circuit
Ethernet controller
Case
QFP100
Output voltage
0.4...3.5V
Mounting
SMD
Supply voltage
  • 0...7V DC
Gross weight1.81 g
Certificates
*
RTL8019AS-LF
288 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.46 EURGross price for quantities from 1 pcs - 30.46 EUR
Net price for quantities from 3 pcs - 24.67 EURGross price for quantities from 3 pcs - 24.67 EUR
Net price for quantities from 10 pcs - 23.25 EURGross price for quantities from 10 pcs - 23.25 EUR
Net price for quantities from 25 pcs - 21.11 EURGross price for quantities from 25 pcs - 21.11 EUR
Net price for quantities from 132 pcs - 20.04 EURGross price for quantities from 132 pcs - 20.04 EUR
Packaging method by the manufacturer:Tray = 66 pcsCardboard = 660 pcs