+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTN-01

Retransmitter; Smart Home; 230VAC; IP20; EXTA FREE; -10÷55°C; 250m


Manufacturer: ZAMEL

Manufacturer part number:
RTN-01

Alternative designations: EXF10000055

TME Symbol:
RTN-01

Specification

Manufacturer
ZAMEL
Type of automation module
retransmitter
Trade name
Smart Home
Rated voltage
230V AC
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
160x66x90mm
Frequency
868.32MHz
Range
250m
Power consumption
0.45W
Application
intelligent house
Related items
EFC-02, RDP-11, RDP-01, RDP-02, ROM-10, ROM-01, ROP-01, ROP-02, ROP-05, ROP-06, RTN-01, RWG-01, RWL-01, RWS-311C, RWS-311D, RWS-311J, SRP-02, SRP-03
Kind of module
wireless
Gross weight193.8 g
Certificates
EAN code5903669041504
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RTN-01
2 in TME stock
Net price for quantities from 1 pcs - 51.98 EURGross price for quantities from 1 pcs - 51.98 EUR
Net price for quantities from 5 pcs - 48.73 EURGross price for quantities from 5 pcs - 48.73 EUR
Net price for quantities from 10 pcs - 45.48 EURGross price for quantities from 10 pcs - 45.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.