+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTP3C

Connector: Jack 3,5mm; plug; male; stereo; straight; for cable

Manufacturer: REAN

Manufacturer part number:
RTP3C
TME Symbol:
RTP3C

Specification

Manufacturer
REAN
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
silver
Contact plating
nickel plated
Gross weight2 g
Certificates
See other products in this category: Jack connectors REAN,
*
RTP3C
0 in TME stock
Net price for quantities from 1 pcs - 1.98 GBPGross price for quantities from 1 pcs - 1.98 GBP
Net price for quantities from 10 pcs - 1.61 GBPGross price for quantities from 10 pcs - 1.61 GBP
Net price for quantities from 100 pcs - 1.50 GBPGross price for quantities from 100 pcs - 1.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.