+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

650201420G

Module: RF; AM transceiver; ASK; 433.92MHz; serial; -113dBm; 12/9mA


Manufacturer: AUREL

Manufacturer part number:
650201420G
TME Symbol:
RTX-4M3V-ASK

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transceiver
Kind of modulation
ASK
Frequency
433.92MHz
Interface
serial
Receiver sensitivity
-113dBm
Dimensions
25.4x12.4x3mm
TX/RX supply current
12/9mA
Transmitter power
7mW
Number of channels
1
Supply voltage
  • 2.5...3.6V DC
Gross weight1.228 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201420G
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.90 EURGross price for quantities from 1 pcs - 9.90 EUR
Net price for quantities from 3 pcs - 9.50 EURGross price for quantities from 3 pcs - 9.50 EUR
Net price for quantities from 10 pcs - 8.25 EURGross price for quantities from 10 pcs - 8.25 EUR
Net price for quantities from 25 pcs - 6.94 EURGross price for quantities from 25 pcs - 6.94 EUR