+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201424G

Module: RF; FM transceiver; ASK,OOK; 868.3MHz; serial; -107dBm


Manufacturer: AUREL

Manufacturer part number:
650201424G
TME Symbol:
RTX-8L3V-ASK

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
ASK, OOK
Frequency
868.3MHz
Interface
serial
Receiver sensitivity
-107dBm
Dimensions
25.4x12.4x3mm
TX/RX supply current
12/11mA
Transmitter power
5mW
Supply voltage
  • 2.5...3.6V DC
Gross weight1.22 g
Certificates
See other products in this category: RF modules AUREL,
*
650201424G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.00 EURGross price for quantities from 1 pcs - 11.00 EUR
Net price for quantities from 3 pcs - 10.51 EURGross price for quantities from 3 pcs - 10.51 EUR
Net price for quantities from 10 pcs - 9.20 EURGross price for quantities from 10 pcs - 9.20 EUR
Net price for quantities from 25 pcs - 7.49 EURGross price for quantities from 25 pcs - 7.49 EUR