+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201033G

Module: RF; AM transceiver; AM,ASK; 433.92MHz; -110dBm; 3VDC; 10mW


Manufacturer: AUREL

Manufacturer part number:
650201033G
TME Symbol:
RTX-MID-3V

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transceiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-110dBm
Dimensions
25.4x12.5x2.5mm
TX/RX supply current
15/7mA
Transmitter power
10mW
Number of channels
1
Supply voltage
  • 3V DC
Gross weight1.232 g
Certificates
See other products in this category: RF modules AUREL,
*
650201033G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.00 EURGross price for quantities from 1 pcs - 12.00 EUR
Net price for quantities from 3 pcs - 11.70 EURGross price for quantities from 3 pcs - 11.70 EUR
Net price for quantities from 10 pcs - 9.92 EURGross price for quantities from 10 pcs - 9.92 EUR
Net price for quantities from 25 pcs - 8.68 EURGross price for quantities from 25 pcs - 8.68 EUR
Net price for quantities from 100 pcs - 7.81 EURGross price for quantities from 100 pcs - 7.81 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs