+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201036G

Module: RF; AM receiver; OOK; 433.92MHz; -106dBm; 5VDC; 3mA; Ch: 4


Manufacturer: AUREL

Manufacturer part number:
650201036G
TME Symbol:
RX-4M-HCS-4B

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
OOK
Frequency
433.92MHz
Receiver sensitivity
-106dBm
Dimensions
39x17.5x5.5mm
Current consumption
3mA
Number of channels
4
Output
binary
Supply voltage
  • 5V DC
Gross weight4.24 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201036G
45 in TME stock
Net price for quantities from 1 pcs - 21.92 USDGross price for quantities from 1 pcs - 21.92 USD
Net price for quantities from 3 pcs - 20.06 USDGross price for quantities from 3 pcs - 20.06 USD
Net price for quantities from 10 pcs - 16.47 USDGross price for quantities from 10 pcs - 16.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.