+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201168G

Module: RF; AM receiver; OOK; 433.92MHz; -114dBm; 5VDC; 41x20x3.1mm


Manufacturer: AUREL

Manufacturer part number:
650201168G
TME Symbol:
RX-4M-UP/LP

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
OOK
Frequency
433.92MHz
Receiver sensitivity
-114dBm
Dimensions
41x20x3.1mm
Communications modules features
superhet
Current consumption
7mA
Number of channels
4
Supply voltage
  • 5V DC
Gross weight2.565 g
Certificates
See other products in this category: RF modules AUREL,
*
650201168G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Product for special order