+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201139G

Module: RF; AM receiver; AM,ASK; 433.92MHz; -114dBm; 3VDC; 7.5mA

Manufacturer: AUREL

Manufacturer part number:
650201139G
TME Symbol:
RX-4MM3/F

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-114dBm
Dimensions
36.3x15x5mm
Current consumption
7.5mA
Supply voltage
  • 3V DC
Communications modules features
  • output filter
  • superhet
Gross weight2.21 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201139G
139 in TME stock
Net price for quantities from 1 pcs - 6.71 EURGross price for quantities from 1 pcs - 6.71 EUR
Net price for quantities from 3 pcs - 6.51 EURGross price for quantities from 3 pcs - 6.51 EUR
Net price for quantities from 10 pcs - 5.71 EURGross price for quantities from 10 pcs - 5.71 EUR
Net price for quantities from 25 pcs - 4.74 EURGross price for quantities from 25 pcs - 4.74 EUR
Net price for quantities from 100 pcs - 4.33 EURGross price for quantities from 100 pcs - 4.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcs