+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201537G

Module: RF; FM receiver; AM,OOK; 433.92MHz; -113dBm; 5VDC; 7.5mA

Manufacturer: AUREL

Manufacturer part number:
650201537G
TME Symbol:
RX-4MM5/FX

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
AM, OOK
Frequency
433.92MHz
Receiver sensitivity
-113dBm
Dimensions
36.5x21.5x4.5mm
Communications modules features
superhet
Current consumption
7.5mA
Supply voltage
  • 5V DC
Gross weight2.22 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201537G
264 in TME stock
Net price for quantities from 1 pcs - 6.87 EURGross price for quantities from 1 pcs - 6.87 EUR
Net price for quantities from 3 pcs - 6.66 EURGross price for quantities from 3 pcs - 6.66 EUR
Net price for quantities from 10 pcs - 5.82 EURGross price for quantities from 10 pcs - 5.82 EUR
Net price for quantities from 25 pcs - 4.93 EURGross price for quantities from 25 pcs - 4.93 EUR
Net price for quantities from 100 pcs - 4.59 EURGross price for quantities from 100 pcs - 4.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs