+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201539G

Module: RF; FM receiver; OOK; 433.92MHz; -111dBm; 3VDC; 4.3mA

Manufacturer: AUREL

Manufacturer part number:
650201539G
TME Symbol:
RX-4MR30-MID

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
OOK
Frequency
433.92MHz
Receiver sensitivity
-111dBm
Dimensions
25.4x13.43x4mm
Current consumption
4.3mA
Supply voltage
  • 3V DC
Communications modules features
  • SAW filter
  • superhet
Gross weight1.06 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201539G
50 in TME stock
Net price for quantities from 1 pcs - 5.20 EURGross price for quantities from 1 pcs - 5.20 EUR
Net price for quantities from 3 pcs - 4.91 EURGross price for quantities from 3 pcs - 4.91 EUR
Net price for quantities from 10 pcs - 4.51 EURGross price for quantities from 10 pcs - 4.51 EUR
Net price for quantities from 25 pcs - 3.75 EURGross price for quantities from 25 pcs - 3.75 EUR
No. of pieces (Multiplicity: 1)