+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201472G

Module: RF; FM receiver; AM,ASK; 433.92MHz; -109dBm; 5VDC; 4.3mA

Manufacturer: AUREL

Manufacturer part number:
650201472G
TME Symbol:
RX-4MR50-MID

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-109dBm
Dimensions
25.4x12.4x3mm
Current consumption
4.3mA
Supply voltage
  • 5V DC
Gross weight0.99 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201472G
19 in TME stock
Net price for quantities from 1 pcs - 4.26 EURGross price for quantities from 1 pcs - 4.26 EUR
Net price for quantities from 3 pcs - 4.00 EURGross price for quantities from 3 pcs - 4.00 EUR
Net price for quantities from 10 pcs - 3.60 EURGross price for quantities from 10 pcs - 3.60 EUR
Net price for quantities from 25 pcs - 3.00 EURGross price for quantities from 25 pcs - 3.00 EUR
No. of pieces (Multiplicity: 1)