+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201464G

Module: RF; FM receiver; AM,ASK; 433.92MHz; -112dBm; 5VDC; 4.4mA


Manufacturer: AUREL

Manufacturer part number:
650201464G
TME Symbol:
RX-4MR50-SMD

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
AM, ASK
Frequency
433.92MHz
Receiver sensitivity
-112dBm
Dimensions
22.8x12.7x2mm
Current consumption
4.4mA
Supply voltage
  • 5V DC
Gross weight0.1 g
Certificates
See other products in this category: RF modules AUREL,
*
650201464G
89 in TME stock
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 3 pcs - 6.21 USDGross price for quantities from 3 pcs - 6.21 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 25 pcs - 4.49 USDGross price for quantities from 25 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.