+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10013

Rivet; polyamide; black; dismountable,push-in; Ømount.hole: 6mm


Manufacturer: ROMIX

Manufacturer part number:
C10013
TME Symbol:
RX-C10013

Specification

Manufacturer
ROMIX
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
dismountable, push-in
Panel cutout diameter
6mm
Head diameter
17.2mm
Length
18.4mm
Quantity in set/package
25pcs.
Application - car brand
Alfa Romeo, Audi, BMW, Dacia, Fiat, Ford, Honda, Hyundai, Kia, Mazda, Mercedes, Opel, Peugeot, Škoda, Volvo, VW
Gross weight34.1 g
Certificates
See other products in this category: Plastic rivets ROMIX,
*
C10013
5 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 5.83 EURGross price for quantities from 1 pcg - 5.83 EUR
Net price for quantities from 4 pcg - 5.45 EURGross price for quantities from 4 pcg - 5.45 EUR
Net price for quantities from 16 pcg - 4.87 EURGross price for quantities from 16 pcg - 4.87 EUR
Net price for quantities from 40 pcg - 3.86 EURGross price for quantities from 40 pcg - 3.86 EUR