+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX1602A5-BIW-TS

Display: LCD; alphanumeric; COG,STN Negative; 16x2; blue; LED; 1x8

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX1602A5-BIW-TS
TME Symbol:
RX1602A5-BIW-TS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, STN Negative
Number of characters (columns x lines)
16x2
Backgr. colour
blue
Dimensions
51.2x20.7x6.3mm
Window dimensions (H x W)
40x10mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7032i
Character width
2mm
Digit height
3.79mm
Number of pins
8
Connector pinout layout
1x8
Contacts pitch
1.27mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 3...5V DC
Gross weight8.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RX1602A5-BIW-TS
268 in TME stock
Net price for quantities from 1 pcs - 5.59 EURGross price for quantities from 1 pcs - 5.59 EUR
Net price for quantities from 3 pcs - 4.61 EURGross price for quantities from 3 pcs - 4.61 EUR
Net price for quantities from 10 pcs - 4.05 EURGross price for quantities from 10 pcs - 4.05 EUR
Net price for quantities from 25 pcs - 3.77 EURGross price for quantities from 25 pcs - 3.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcs