+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX2004B-FHW

Display: LCD; alphanumeric; COG,FSTN Positive; 20x4; LED; PIN: 10


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX2004B-FHW
TME Symbol:
RX2004B-FHW

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, FSTN Positive
Number of characters (columns x lines)
20x4
Dimensions
74.3x36.4x6mm
Window dimensions (H x W)
60.5x22.18mm
Illumination
LED
Backlight colour
white
Kind of controller
IST3602
Character width
2.45mm
Digit height
4.67mm
Number of pins
10
Connector pinout layout
1x10
Contacts pitch
1.27mm
Supply voltage
  • 2.7...3.3V DC
Gross weight21.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RX2004B-FHW
0 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 3 pcs - 8.81 USDGross price for quantities from 3 pcs - 8.81 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
Net price for quantities from 25 pcs - 7.17 USDGross price for quantities from 25 pcs - 7.17 USD
Net price for quantities from 100 pcs - 6.58 USDGross price for quantities from 100 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.