+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-LPQTR

IC: RF transceiver; SPI,UART; QFN24; -40÷85°C; 1.8÷3.6VDC; 1GHz


Manufacturer: STMicroelectronics

Manufacturer part number:
S2-LPQTR
TME Symbol:
S2-LPQTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RF transceiver
Case
QFN24
Operating temperature
-40...85°C
Band
1GHz
Receiver sensitivity
-130dBm
Transmitter output power
10dBm
Kind of modulation
ASK, OOK
Communictions protocol
M-Bus, SigFox
Transfer rate
500kbps
Kind of module
RF
Interface
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V DC
Gross weight0.078 g
Certificates
See other products in this category: Integrated circuits - others STMicroelectronics,
*
S2-LPQTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.66 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 2 pcs - 2.46 EURGross price for quantities from 2 pcs - 2.46 EUR
Net price for quantities from 3 pcs - 2.35 EURGross price for quantities from 3 pcs - 2.35 EUR
Net price for quantities from 10 pcs - 2.07 EURGross price for quantities from 10 pcs - 2.07 EUR
Net price for quantities from 25 pcs - 1.91 EURGross price for quantities from 25 pcs - 1.91 EUR
Net price for quantities from 50 pcs - 1.83 EURGross price for quantities from 50 pcs - 1.83 EUR
Net price for quantities from 100 pcs - 1.78 EURGross price for quantities from 100 pcs - 1.78 EUR
Packaging method by the manufacturer:
Reel = 4 000 pcs