+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SHARP
Manufacturer | SHARP | |
Type of relay | solid state | |
Control current max. | 8mA | |
Max. operating current | 8A | |
Switched voltage | max. 600V AC | |
Manufacturer series | S202S01 | |
Relay variant | 1-phase | |
Case | SIP4 |