+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S216SE2

Relay: solid state; Icntrl max: 50mA; 16A; max.600VAC; S216S02

Manufacturer: SHARP

Manufacturer part number:
S216SE2
TME Symbol:
S216S02

Specification

Manufacturer
SHARP
Type of relay
solid state
Control current max.
50mA
Max. operating current
16A
Switched voltage
max. 600V AC
Manufacturer series
S216S02
Relay variant
1-phase
Case
SIP4
Schematic diagram
Gross weight6.28 g
See other products in this category: One Phase Solid State Relays SHARP
*
S216SE2
Product withdrawn from the offer
Use the specification table below to search for similar products