+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S2DBF

Diode: rectifying; SMD; 200V; 2A; SMB flat; Ufmax: 1.1V; Ifsm: 60A


Manufacturer: DC COMPONENTS

Manufacturer part number:
S2DBF
TME Symbol:
S2DBF-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMB flat
Max. forward voltage
1.1V
Max. forward impulse current
60A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
S2DBF
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 25.
Multiple of: 5.
Net price for quantities from 25 pcs - 0.03 EURGross price for quantities from 25 pcs - 0.03 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 2000 pcs - 0.02 EURGross price for quantities from 2000 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR