+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S4310

Diode: rectifying; 100V; 150A; DO205AA,DO8; 1.1V; Ifsm: 2.5kA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
S4310
TME Symbol:
S4310

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.1kV
Load current
150A
Case
DO8, DO205AA
Max. forward voltage
1.1V
Max. forward impulse current
2.5kA
Leakage current
50µA
Gross weight16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY
*
S4310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
This product is not available for sale in your country.