+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S502/A

Enclosure: junction box; X: 44mm; Y: 44mm; Z: 25mm; black


Manufacturer: ELBAG

Manufacturer part number:
S502/A
TME Symbol:
S502/A

Specification

Manufacturer
ELBAG
Type of enclosure
junction box
Dimension X
44mm
Dimension Y
44mm
Dimension Z
25mm
Body colour
black
Cover colour
black
Gross weight7.4 g
Certificates
See other products in this category: Junction boxes ELBAG,
*
S502/A
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Packaging method by the manufacturer:
Bag = 50 pcs