+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S502/B

Enclosure: junction box; X: 44mm; Y: 44mm; Z: 18mm; black


Manufacturer: ELBAG

Manufacturer part number:
S502/B
TME Symbol:
S502/B

Specification

Manufacturer
ELBAG
Type of enclosure
junction box
Dimension X
44mm
Dimension Y
44mm
Dimension Z
18mm
Body colour
black
Cover colour
black
Gross weight5.73 g
Certificates
See other products in this category: Junction boxes ELBAG,
*
S502/B
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Packaging method by the manufacturer:
Bag = 50 pcs