+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NIDEC
Manufacturer | NIDEC | |
Type of switch | encoding switch | |
Number of positions | 16 | |
Operating temperature | -40...85°C | |
Mounting | THT | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Contact plating | gold-plated | |
Contact material | copper alloy |