+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S75CH032

Tip; chisel; 3.2mm; 350÷398°C


Manufacturer: THERMALTRONICS

Manufacturer part number:
S75CH032
TME Symbol:
S75CH032

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
3.2mm
Tip temperature
350...398°C
Related items
SHP-SM, TMT-2000S-SM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight13.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S75CH032
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.50 EURGross price for quantities from 1 pcs - 8.50 EUR
Net price for quantities from 3 pcs - 8.38 EURGross price for quantities from 3 pcs - 8.38 EUR
Net price for quantities from 5 pcs - 8.26 EURGross price for quantities from 5 pcs - 8.26 EUR