+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S8D

Diode: rectifying; SMD; 200V; 8A; 1.5us; SMC; Ufmax: 0.98V; Ifsm: 400A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S8D
TME Symbol:
S8D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
8A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMC
Max. forward voltage
0.98V
Max. load current
72A
Max. forward impulse current
0.4kA
Leakage current
0.25mA
Kind of package
reel, tape
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S8D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.25 EURGross price for quantities from 3 pcs - 0.25 EUR
Net price for quantities from 25 pcs - 0.18 EURGross price for quantities from 25 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 3000 pcs - 0.14 EURGross price for quantities from 3000 pcs - 0.14 EUR