+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA-1B-DC-3-GL-P

Switch: push-button; Pos: 2; SPST-NO; 50A/12VDC; green; Illumin: LED

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SA-1B-DC-3-GL-P
TME Symbol:
SA-1B-DC-3-GL-P

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50A / 12V DC
Actuator colour
green
Illumination
LED
Backlight colour
green
Leads
M4 screws
Manufacturer series
SA
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Button shape
round
Button marking
ENGINE START
Flammability rating
UL94V-2
Operating temperature
-25...85°C
Gross weight27.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
See other products from this series.:
*
SA-1B-DC-3-GL-P
3 in TME stock
Net price for quantities from 1 pcs - 11.78 GBPGross price for quantities from 1 pcs - 11.78 GBP
Net price for quantities from 25 pcs - 10.47 GBPGross price for quantities from 25 pcs - 10.47 GBP
Net price for quantities from 50 pcs - 9.82 GBPGross price for quantities from 50 pcs - 9.82 GBP
Net price for quantities from 100 pcs - 9.09 GBPGross price for quantities from 100 pcs - 9.09 GBP
No. of pieces (Multiplicity: 1)