+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020071

Wrench: ring; double-sided; 12mm,13mm; L: 140mm; steel; tag


Manufacturer: IRIMO

Manufacturer part number:
020071
TME Symbol:
SA.020071

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
double-sided
Length
140mm
Material
steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 12mm
  • 13mm
Gross weight57.39 g
EAN code8414909011838
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
020071
0 in TME stock
Net price for quantities from 1 pcs - 7.31 GBPGross price for quantities from 1 pcs - 7.31 GBP
Net price for quantities from 3 pcs - 6.58 GBPGross price for quantities from 3 pcs - 6.58 GBP
Net price for quantities from 5 pcs - 6.13 GBPGross price for quantities from 5 pcs - 6.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.