+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

040121

Wrench: hex key; HEX 12mm; Overall len: 137mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040121
TME Symbol:
SA.040121

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 12mm
Overall length
137mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight161.15 g
EAN code8414909013689
See other products in this category: Hex and Torx keys IRIMO,
*
040121
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 3 pcs - 3.60 USDGross price for quantities from 3 pcs - 3.60 USD
Packaging method by the manufacturer:Cardboard = 5 pcs